41 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS121030S620DP

DigiKey Part Number
478-8697-2-ND - Tape & Reel (TR)
478-8697-1-ND - Cut Tape (CT)
478-8697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS121030S620DP
Description
VARISTOR 41V 300A 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS121030S620DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
21 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
36.9 V
Varistor Voltage (Typ)
41 V
Varistor Voltage (Max)
45.1 V
Current - Surge
300 A
Energy
1.9J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,77000€ 0,77
10€ 0,55600€ 5,56
25€ 0,50080€ 12,52
100€ 0,44010€ 44,01
250€ 0,41104€ 102,76
500€ 0,39358€ 196,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,37920€ 379,20
2 000€ 0,36735€ 734,70
3 000€ 0,36142€ 1 084,26
5 000€ 0,35485€ 1 774,25
7 000€ 0,35100€ 2 457,00
10 000€ 0,34731€ 3 473,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,77000
Unit Price with VAT:€ 0,93940