25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS121018J390DZ

DigiKey Part Number
478-VCAS121018J390DZTR-ND - Tape & Reel (TR)
478-VCAS121018J390DZCT-ND - Cut Tape (CT)
478-VCAS121018J390DZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS121018J390DZ
Description
VARISTOR 25.5V 500A 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
500 A
Energy
1.6J
Number of Circuits
1
Capacitance @ Frequency
3100 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,80000€ 0,80
10€ 0,57400€ 5,74
25€ 0,51680€ 12,92
100€ 0,45440€ 45,44
250€ 0,42456€ 106,14
500€ 0,40666€ 203,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,39190€ 391,90
2 000€ 0,37975€ 759,50
3 000€ 0,37366€ 1 120,98
5 000€ 0,36692€ 1 834,60
7 000€ 0,36299€ 2 540,93
10 000€ 0,35920€ 3 592,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,80000
Unit Price with VAT:€ 0,97600