
VCAS120618D400RP | |
|---|---|
DigiKey Part Number | 478-VCAS120618D400RPTR-ND - Tape & Reel (TR) 478-VCAS120618D400RPCT-ND - Cut Tape (CT) 478-VCAS120618D400RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120618D400RP |
Description | VARISTOR 25.5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,28200 | € 2,82 |
| 25 | € 0,25200 | € 6,30 |
| 100 | € 0,21860 | € 21,86 |
| 250 | € 0,20260 | € 50,65 |
| 500 | € 0,19298 | € 96,49 |
| 1 000 | € 0,18505 | € 185,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,17314 | € 692,56 |
| 8 000 | € 0,16872 | € 1 349,76 |
| 12 000 | € 0,16650 | € 1 998,00 |
| 20 000 | € 0,16404 | € 3 280,80 |
| 28 000 | € 0,16261 | € 4 553,08 |
| 40 000 | € 0,16123 | € 6 449,20 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

