
VCAS080514C300DZ | |
|---|---|
DigiKey Part Number | 478-VCAS080514C300DZTR-ND - Tape & Reel (TR) 478-VCAS080514C300DZCT-ND - Cut Tape (CT) 478-VCAS080514C300DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080514C300DZ |
Description | VARISTOR 18.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 120 A |
Manufacturer KYOCERA AVX | Energy 0.3J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 900 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 10 V | Grade Automotive |
Maximum DC Volts 14 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 16.28 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 18.5 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 20.72 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC080514C300RP | KYOCERA AVX | 2 137 | 478-11138-1-ND | € 0,25000 | Parametric Equivalent |
| VCAS080514C300DP | KYOCERA AVX | 592 | 478-8685-1-ND | € 0,24000 | Parametric Equivalent |
| VCAS080514C300RP | KYOCERA AVX | 400 | 478-VCAS080514C300RPCT-ND | € 0,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14800 | € 1,48 |
| 25 | € 0,13040 | € 3,26 |
| 100 | € 0,11180 | € 11,18 |
| 250 | € 0,10288 | € 25,72 |
| 500 | € 0,09744 | € 48,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09300 | € 93,00 |
| 2 000 | € 0,08933 | € 178,66 |
| 3 000 | € 0,08748 | € 262,44 |
| 5 000 | € 0,08545 | € 427,25 |
| 7 000 | € 0,08426 | € 589,82 |
| 10 000 | € 0,08311 | € 831,10 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

