
VCAS080514A300DP | |
|---|---|
DigiKey Part Number | 478-8684-2-ND - Tape & Reel (TR) 478-8684-1-ND - Cut Tape (CT) 478-8684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080514A300DP |
Description | VARISTOR 18.5V 40A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS080514A300DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 325 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,15100 | € 1,51 |
| 25 | € 0,13360 | € 3,34 |
| 100 | € 0,11450 | € 11,45 |
| 250 | € 0,10532 | € 26,33 |
| 500 | € 0,09980 | € 49,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10621 | € 106,21 |
| 2 000 | € 0,10211 | € 204,22 |
| 3 000 | € 0,10006 | € 300,18 |
| 5 000 | € 0,09778 | € 488,90 |
| 7 000 | € 0,09645 | € 675,15 |
| 10 000 | € 0,09517 | € 951,70 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

