
VC121026H560DP | |
|---|---|
DigiKey Part Number | 478-2526-2-ND - Tape & Reel (TR) 478-2526-1-ND - Cut Tape (CT) 478-2526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC121026H560DP |
Description | VARISTOR 34.5V 300A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 300 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2150 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,56900 | € 5,69 |
| 25 | € 0,51240 | € 12,81 |
| 100 | € 0,45040 | € 45,04 |
| 250 | € 0,42080 | € 105,20 |
| 500 | € 0,40300 | € 201,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43332 | € 433,32 |
| 2 000 | € 0,42012 | € 840,24 |
| 3 000 | € 0,41351 | € 1 240,53 |
| 5 000 | € 0,40618 | € 2 030,90 |
| 7 000 | € 0,40190 | € 2 813,30 |
| 10 000 | € 0,39779 | € 3 977,90 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

