
VC121018J390TP | |
|---|---|
DigiKey Part Number | 478-VC121018J390TPTR-ND - Tape & Reel (TR) 478-VC121018J390TPCT-ND - Cut Tape (CT) 478-VC121018J390TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC121018J390TP |
Description | VARISTOR 25.5V 500A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 28.05 V |
Manufacturer KYOCERA AVX | Current - Surge 500 A |
Series | Energy 1.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3100 pF @ 1 kHz |
Maximum AC Volts 13 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22.95 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 25.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC121018J390DP | KYOCERA AVX | 590 | 478-2525-1-ND | € 0,48000 | Parametric Equivalent |
| VC121018J390RP | KYOCERA AVX | 2 000 | 478-VC121018J390RPCT-ND | € 0,48000 | Parametric Equivalent |
| VCAS121018J390DP | KYOCERA AVX | 1 375 | 478-6499-1-ND | € 0,47000 | Parametric Equivalent |
| VCAS121018J390DZ | KYOCERA AVX | 1 000 | 478-VCAS121018J390DZCT-ND | € 0,80000 | Parametric Equivalent |
| VCAS121018J390RZ | KYOCERA AVX | 1 537 | 478-VCAS121018J390RZCT-ND | € 0,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,33300 | € 3,33 |
| 25 | € 0,29800 | € 7,45 |
| 100 | € 0,25930 | € 25,93 |
| 250 | € 0,24084 | € 60,21 |
| 500 | € 0,22970 | € 114,85 |
| 1 000 | € 0,22052 | € 220,52 |
| 2 500 | € 0,21456 | € 536,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,22368 | € 2 236,80 |
| 20 000 | € 0,21936 | € 4 387,20 |
| 30 000 | € 0,21720 | € 6 516,00 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

