
VC121018J390RP | |
|---|---|
DigiKey Part Number | 478-VC121018J390RPTR-ND - Tape & Reel (TR) 478-VC121018J390RPCT-ND - Cut Tape (CT) 478-VC121018J390RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC121018J390RP |
Description | VARISTOR 25.5V 500A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 28.05 V |
Manufacturer KYOCERA AVX | Current - Surge 500 A |
Series | Energy 1.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3100 pF @ 1 kHz |
Maximum AC Volts 13 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22.95 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 25.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,33300 | € 3,33 |
| 25 | € 0,29800 | € 7,45 |
| 100 | € 0,25930 | € 25,93 |
| 250 | € 0,24084 | € 60,21 |
| 500 | € 0,22970 | € 114,85 |
| 1 000 | € 0,22052 | € 220,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21298 | € 425,96 |
| 4 000 | € 0,20678 | € 827,12 |
| 6 000 | € 0,20367 | € 1 222,02 |
| 10 000 | € 0,20022 | € 2 002,20 |
| 14 000 | € 0,19821 | € 2 774,94 |
| 20 000 | € 0,19627 | € 3 925,40 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

