
VC120631M650RP | |
|---|---|
DigiKey Part Number | 478-10761-2-ND - Tape & Reel (TR) 478-10761-1-ND - Cut Tape (CT) 478-10761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120631M650RP |
Description | VARISTOR 39V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120631M650RP Models |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer KYOCERA AVX | Current - Surge 200 A |
Series | Energy 1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 31 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 35.1 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 39 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21400 | € 2,14 |
| 25 | € 0,19040 | € 4,76 |
| 100 | € 0,16420 | € 16,42 |
| 250 | € 0,15168 | € 37,92 |
| 500 | € 0,14416 | € 72,08 |
| 1 000 | € 0,13796 | € 137,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13286 | € 265,72 |
| 4 000 | € 0,12866 | € 514,64 |
| 6 000 | € 0,12655 | € 759,30 |
| 10 000 | € 0,12422 | € 1 242,20 |
| 14 000 | € 0,12286 | € 1 720,04 |
| 20 000 | € 0,12155 | € 2 431,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

