


VC120618D400DP | |
|---|---|
DigiKey Part Number | 478-2521-2-ND - Tape & Reel (TR) 478-2521-1-ND - Cut Tape (CT) 478-2521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120618D400DP |
Description | VARISTOR 25.5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120618D400DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,27200 | € 2,72 |
| 25 | € 0,24280 | € 6,07 |
| 100 | € 0,21040 | € 21,04 |
| 250 | € 0,19496 | € 48,74 |
| 500 | € 0,18566 | € 92,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17799 | € 177,99 |
| 2 000 | € 0,17168 | € 343,36 |
| 3 000 | € 0,16852 | € 505,56 |
| 5 000 | € 0,16501 | € 825,05 |
| 7 000 | € 0,16297 | € 1 140,79 |
| 10 000 | € 0,16100 | € 1 610,00 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |






