
TWDE253M010CB0Z0700 | |
|---|---|
DigiKey Part Number | TWDE253M010CB0Z0700-ND |
Manufacturer | |
Manufacturer Product Number | TWDE253M010CB0Z0700 |
Description | CAP TANT 25000UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25000 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 400mOhm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400mOhm @ 1kHz |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Lifetime @ Temp. 10000 Hrs @ 105°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.375" Dia x 1.062" L (9.52mm x 26.97mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features Wet Tantalum |
Type Hermetically Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | € 161,64250 | € 1 939,71 |
| Unit Price without VAT: | € 161,64250 |
|---|---|
| Unit Price with VAT: | € 197,20385 |

