
TWAE687K050SBDZ0000 | |
|---|---|
DigiKey Part Number | 478-TWAE687K050SBDZ0000-ND |
Manufacturer | |
Manufacturer Product Number | TWAE687K050SBDZ0000 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 700mOhm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | TWAE687K050SBDZ0000 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can |
Part Status Active | Size / Dimension 0.406" Dia x 1.062" L (10.31mm x 26.97mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features Wet Tantalum |
Type Hermetically Sealed | Failure Rate Z (Non-ER) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,77000 | € 80,77 |
| 20 | € 67,47250 | € 1 349,45 |
| 60 | € 64,79083 | € 3 887,45 |
| 100 | € 63,79830 | € 6 379,83 |
| Unit Price without VAT: | € 80,77000 |
|---|---|
| Unit Price with VAT: | € 98,53940 |

