Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TWAE308M050SBEZ0700 | |
|---|---|
DigiKey Part Number | 478-TWAE308M050SBEZ0700-ND |
Manufacturer | |
Manufacturer Product Number | TWAE308M050SBEZ0700 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3000 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 300mOhm @ 120Hz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can |
Part Status Active | Size / Dimension 0.406" Dia x 1.062" L (10.31mm x 26.97mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±20% | Features High Reliability, Wet Tantalum |
Voltage - Rated | Failure Rate Z (Non-ER) |
Type Hermetically Sealed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TWAE308M050SBEZ0000 | KYOCERA AVX | 0 | 478-TWAE308M050SBEZ0000-ND | € 92,73167 | Parametric Equivalent |
| TWAE308M050SBSZ0000 | KYOCERA AVX | 0 | 478-TWAE308M050SBSZ0000-ND | € 92,73167 | Parametric Equivalent |
| TWAE308M050SBSZ0700 | KYOCERA AVX | 0 | 478-TWAE308M050SBSZ0700-ND | € 92,73167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | € 92,73167 | € 1 112,78 |
| Unit Price without VAT: | € 92,73167 |
|---|---|
| Unit Price with VAT: | € 113,13264 |


