Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar



TPSE686K020R0150 | |
|---|---|
DigiKey Part Number | 478-1808-2-ND - Tape & Reel (TR) 478-1808-1-ND - Cut Tape (CT) 478-1808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE686K020R0150 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD686K020RNJ | KYOCERA AVX | 41 | 478-1745-1-ND | € 1,21000 | Similar |
| TAJE686K020RNJ | KYOCERA AVX | 115 | 478-3960-1-ND | € 1,95000 | Similar |
| TAJY686K020RNJ | KYOCERA AVX | 788 | 478-TAJY686K020RNJCT-ND | € 1,51000 | Similar |
| TPSD686K020R0070 | KYOCERA AVX | 1 408 | 478-4122-1-ND | € 3,50000 | Similar |
| TPSD686K020R0300 | KYOCERA AVX | 407 | 478-1792-1-ND | € 1,39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,29500 | € 12,95 |
| 50 | € 1,05260 | € 52,63 |
| 100 | € 0,97740 | € 97,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,86483 | € 345,93 |
| 800 | € 0,82299 | € 658,39 |
| 1 200 | € 0,80203 | € 962,44 |
| 2 000 | € 0,77881 | € 1 557,62 |
| 2 800 | € 0,76523 | € 2 142,64 |
| 4 000 | € 0,75216 | € 3 008,64 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,31800 |










