


TPSE476M025R0125 | |
|---|---|
DigiKey Part Number | 478-TPSE476M025R0125TR-ND - Tape & Reel (TR) 478-TPSE476M025R0125CT-ND - Cut Tape (CT) 478-TPSE476M025R0125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476M025R0125 |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,55000 | € 3,55 |
| 10 | € 2,53100 | € 25,31 |
| 50 | € 2,12260 | € 106,13 |
| 100 | € 1,99620 | € 199,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,80675 | € 722,70 |
| 800 | € 1,73633 | € 1 389,06 |
| 1 200 | € 1,70103 | € 2 041,24 |
| 2 000 | € 1,66191 | € 3 323,82 |
| 2 800 | € 1,63903 | € 4 589,28 |
| 4 000 | € 1,61701 | € 6 468,04 |
| Unit Price without VAT: | € 3,55000 |
|---|---|
| Unit Price with VAT: | € 4,33100 |

