


TPSE226K035P0300 | |
|---|---|
DigiKey Part Number | 478-9229-2-ND - Tape & Reel (TR) 478-9229-1-ND - Cut Tape (CT) 478-9229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE226K035P0300 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,01000 | € 5,01 |
| 10 | € 3,65200 | € 36,52 |
| 50 | € 3,11080 | € 155,54 |
| 100 | € 2,94330 | € 294,33 |
| 500 | € 2,67294 | € 1 336,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 2,52853 | € 3 792,80 |
| 3 000 | € 2,46401 | € 7 392,03 |
| Unit Price without VAT: | € 5,01000 |
|---|---|
| Unit Price with VAT: | € 6,11220 |

