Direct

TPSD686K020H0300 | |
|---|---|
DigiKey Part Number | 478-TPSD686K020H0300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD686K020H0300 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686K020H0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY686K020RNJV | KYOCERA AVX | 0 | 478-TAJY686K020RNJVTR-ND | € 0,52094 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,75254 | € 876,27 |
| Unit Price without VAT: | € 1,75254 |
|---|---|
| Unit Price with VAT: | € 2,13810 |


