Parametric Equivalent

TPSD685K050Y0500 | |
|---|---|
DigiKey Part Number | 478-TPSD685K050Y0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD685K050Y0500 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD685K050H0500 | KYOCERA AVX | 0 | 478-TPSD685K050H0500TR-ND | € 2,04180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,20294 | € 601,47 |
| Unit Price without VAT: | € 1,20294 |
|---|---|
| Unit Price with VAT: | € 1,46759 |


