
TPSD225K050H1200 | |
|---|---|
DigiKey Part Number | 478-TPSD225K050H1200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD225K050H1200 |
Description | CAP TANT 2.2UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSD225K050H1200 Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,73942 | € 1 369,71 |
| Unit Price without VAT: | € 2,73942 |
|---|---|
| Unit Price with VAT: | € 3,34209 |

