


TPSC227M006R0100 | |
|---|---|
DigiKey Part Number | 478-TPSC227M006R0100TR-ND - Tape & Reel (TR) 478-TPSC227M006R0100CT-ND - Cut Tape (CT) 478-TPSC227M006R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC227M006R0100 |
Description | CAP TANT 220UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 0,92800 | € 9,28 |
| 50 | € 0,74120 | € 37,06 |
| 100 | € 0,68370 | € 68,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,58628 | € 293,14 |
| 1 000 | € 0,55616 | € 556,16 |
| 1 500 | € 0,54107 | € 811,61 |
| 2 500 | € 0,52436 | € 1 310,90 |
| 3 500 | € 0,51458 | € 1 801,03 |
| 5 000 | € 0,50518 | € 2 525,90 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,70800 |

