


TPSC226M025R0400 | |
|---|---|
DigiKey Part Number | 478-9121-2-ND - Tape & Reel (TR) 478-9121-1-ND - Cut Tape (CT) 478-9121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226M025R0400 |
Description | CAP TANT 22UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC226K025R0400 | KYOCERA AVX | 1 139 | 478-9117-1-ND | € 1,12000 | Upgrade |
| TAJC226M025RNJ | KYOCERA AVX | 674 | 478-5807-1-ND | € 1,05000 | Similar |
| TPSC226M025R0275 | KYOCERA AVX | 932 | 478-TPSC226M025R0275CT-ND | € 1,61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,72700 | € 7,27 |
| 50 | € 0,57320 | € 28,66 |
| 100 | € 0,52590 | € 52,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,44602 | € 223,01 |
| 1 000 | € 0,42130 | € 421,30 |
| 1 500 | € 0,40892 | € 613,38 |
| 2 500 | € 0,39520 | € 988,00 |
| 3 500 | € 0,38718 | € 1 355,13 |
| 5 000 | € 0,37946 | € 1 897,30 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |

