
TPSA226K006T0300 | |
|---|---|
DigiKey Part Number | 478-11485-2-ND - Tape & Reel (TR) 478-11485-1-ND - Cut Tape (CT) 478-11485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA226K006T0300 |
Description | CAP TANT 22UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25200 | € 2,52 |
| 50 | € 0,18820 | € 9,41 |
| 100 | € 0,16850 | € 16,85 |
| 500 | € 0,13540 | € 67,70 |
| 1 000 | € 0,12519 | € 125,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11678 | € 233,56 |
| 4 000 | € 0,10987 | € 439,48 |
| 6 000 | € 0,10640 | € 638,40 |
| 10 000 | € 0,10256 | € 1 025,60 |
| 14 000 | € 0,10032 | € 1 404,48 |
| 20 000 | € 0,09816 | € 1 963,20 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

