2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA225K016R3500

DigiKey Part Number
478-9036-2-ND - Tape & Reel (TR)
478-9036-1-ND - Cut Tape (CT)
478-9036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA225K016R3500
Description
CAP TANT 2.2UF 10% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 175
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,50000€ 0,50
10€ 0,30900€ 3,09
50€ 0,23360€ 11,68
100€ 0,21030€ 21,03
500€ 0,17108€ 85,54
1 000€ 0,15896€ 158,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,12766€ 255,32
4 000€ 0,12029€ 481,16
6 000€ 0,11659€ 699,54
10 000€ 0,11250€ 1 125,00
14 000€ 0,11011€ 1 541,54
20 000€ 0,10781€ 2 156,20
24 000€ 0,10672€ 2 561,28
48 000€ 0,10304€ 4 945,92
50 000€ 0,10285€ 5 142,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,50000
Unit Price with VAT:€ 0,61000