Similar

TPME477M010H0030 | |
|---|---|
DigiKey Part Number | 478-TPME477M010H0030TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPME477M010H0030 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME477M010R0030 | KYOCERA AVX | 1 784 | 478-1814-1-ND | € 4,29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 6,04688 | € 2 418,75 |
| Unit Price without VAT: | € 6,04688 |
|---|---|
| Unit Price with VAT: | € 7,37719 |


