Direct
Similar
Similar
Similar
Similar

TPCR156K010R1500 | |
|---|---|
DigiKey Part Number | 478-TPCR156K010R1500TR-ND - Tape & Reel (TR) 478-TPCR156K010R1500CT-ND - Cut Tape (CT) 478-TPCR156K010R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCR156K010R1500 |
Description | CAP TANT 15UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCR156K010R1500 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Tolerance ±10% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated | Manufacturer Size Code R |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPCR156K010X1500 | KYOCERA AVX | 0 | TPCR156K010X1500-ND | € 1,40308 | Direct |
| TACR156K010FTA | KYOCERA AVX | 0 | TACR156K010FTA-ND | € 2,02858 | Similar |
| TACR156K010R | KYOCERA AVX | 0 | TACR156K010R-ND | € 0,99872 | Similar |
| TACR156K010XTA | KYOCERA AVX | 960 | 478-4187-1-ND | € 2,19000 | Similar |
| TPCR156M010R1500 | KYOCERA AVX | 0 | TPCR156M010R1500-ND | € 1,69626 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,47000 | € 3,47 |
| 10 | € 2,46500 | € 24,65 |
| 50 | € 2,06420 | € 103,21 |
| 100 | € 1,94060 | € 194,06 |
| 500 | € 1,73122 | € 865,61 |
| 1 000 | € 1,68525 | € 1 685,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,59789 | € 3 994,72 |
| 5 000 | € 1,55658 | € 7 782,90 |
| Unit Price without VAT: | € 3,47000 |
|---|---|
| Unit Price with VAT: | € 4,23340 |


