Direct
Direct

TPCL106K010R4000 | |
|---|---|
DigiKey Part Number | 478-TPCL106K010R4000TR-ND - Tape & Reel (TR) 478-TPCL106K010R4000CT-ND - Cut Tape (CT) 478-TPCL106K010R4000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCL106K010R4000 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±10% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated | Manufacturer Size Code L |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACL106K010FTA | KYOCERA AVX | 0 | 478-TACL106K010FTATR-ND | € 1,49208 | Direct |
| TACL106K010RTA | KYOCERA AVX | 0 | 478-TACL106K010RTACT-ND | € 2,34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,80000 | € 2,80 |
| 10 | € 1,95700 | € 19,57 |
| 50 | € 1,62200 | € 81,10 |
| 100 | € 1,51830 | € 151,83 |
| 500 | € 1,34304 | € 671,52 |
| 1 000 | € 1,28876 | € 1 288,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 1,21381 | € 4 248,34 |
| 7 000 | € 1,18233 | € 8 276,31 |
| Unit Price without VAT: | € 2,80000 |
|---|---|
| Unit Price with VAT: | € 3,41600 |



