
TLJA686M010R1500 | |
|---|---|
DigiKey Part Number | 478-4925-2-ND - Tape & Reel (TR) 478-4925-1-ND - Cut Tape (CT) 478-4925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJA686M010R1500 |
Description | CAP TANT 68UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJA686M010R1500 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,52400 | € 5,24 |
| 50 | € 0,40620 | € 20,31 |
| 100 | € 0,37000 | € 37,00 |
| 500 | € 0,30886 | € 154,43 |
| 1 000 | € 0,28995 | € 289,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27439 | € 548,78 |
| 4 000 | € 0,26159 | € 1 046,36 |
| 6 000 | € 0,25517 | € 1 531,02 |
| 10 000 | € 0,24806 | € 2 480,60 |
| 14 000 | € 0,24390 | € 3 414,60 |
| 20 000 | € 0,23990 | € 4 798,00 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

