Parametric Equivalent

TCTU0J105K8R | |
|---|---|
DigiKey Part Number | 478-TCTU0J105K8RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCTU0J105K8R |
Description | TCT MN02 NAVY |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 6.3 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance ±10% | Manufacturer Size Code U |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCTU0J105K8R-02 | KYOCERA AVX | 0 | 478-TCTU0J105K8R-02TR-ND | € 0,20012 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,30483 | € 3 048,30 |
| Unit Price without VAT: | € 0,30483 |
|---|---|
| Unit Price with VAT: | € 0,37189 |


