Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJY686M010R0045E | |
|---|---|
DigiKey Part Number | 478-13362-2-ND - Tape & Reel (TR) 478-13362-1-ND - Cut Tape (CT) 478-13362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY686M010R0045E |
Description | CAP TANT POLY 68UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY686M010R0045 | KYOCERA AVX | 0 | 478-8814-2-ND | € 0,63804 | Parametric Equivalent |
| T520V686M010AHE045 | KEMET | 0 | 399-T520V686M010AHE045TR-ND | € 1,30727 | Parametric Equivalent |
| T520V686M010ATE045 | KEMET | 1 811 | 399-4111-1-ND | € 1,73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,42000 | € 2,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,63804 | € 638,04 |
| Unit Price without VAT: | € 2,42000 |
|---|---|
| Unit Price with VAT: | € 2,95240 |




