Parametric Equivalent




TCJY477M004R0015 | |
|---|---|
DigiKey Part Number | 478-9590-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJY477M004R0015 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY477M004R0015E | KYOCERA AVX | 0 | TCJY477M004R0015E-ND | € 0,67005 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,73298 | € 732,98 |
| Unit Price without VAT: | € 0,73298 |
|---|---|
| Unit Price with VAT: | € 0,89424 |


