Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJD336M035R0100E | |
|---|---|
DigiKey Part Number | TCJD336M035R0100E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJD336M035R0100E |
Description | CAP TANT POLY 33UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD336M035R0100 | KYOCERA AVX | 0 | 478-TCJD336M035R0100CT-ND | € 2,35000 | Parametric Equivalent |
| TCJY336M035R0100E | KYOCERA AVX | 4 724 | 478-12535-1-ND | € 1,84000 | Parametric Equivalent |
| PTMIV336DT100 | Cal-Chip Electronics, Inc. | 500 | 4713-PTMIV336DT100CT-ND | € 2,29000 | Parametric Equivalent |
| T521V336M035ATE100 | KEMET | 1 608 | 399-T521V336M035ATE100CT-ND | € 1,73000 | Parametric Equivalent |
| T521V336M035ATE1007706 | KEMET | 0 | 399-T521V336M035ATE1007706-ND | € 0,77945 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,44602 | € 723,01 |
| Unit Price without VAT: | € 1,44602 |
|---|---|
| Unit Price with VAT: | € 1,76414 |








