
TCJC225M063R0200E | |
|---|---|
DigiKey Part Number | 478-13259-2-ND - Tape & Reel (TR) 478-13259-1-ND - Cut Tape (CT) 478-13259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC225M063R0200E |
Description | CAP TANT POLY 2.2UF 63V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 63 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 2.2 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJC225M063R0200 | KYOCERA AVX | 4 668 | 478-6934-1-ND | € 1,79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,79000 | € 1,79 |
| 10 | € 1,21300 | € 12,13 |
| 50 | € 0,98180 | € 49,09 |
| 100 | € 0,91050 | € 91,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,07282 | € 536,41 |
| 1 500 | € 1,00327 | € 1 504,91 |
| 2 500 | € 0,97754 | € 2 443,85 |
| Unit Price without VAT: | € 1,79000 |
|---|---|
| Unit Price with VAT: | € 2,18380 |

