4.7 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJB475M025R0100

DigiKey Part Number
478-TCJB475M025R0100TR-ND - Tape & Reel (TR)
478-TCJB475M025R0100CT-ND - Cut Tape (CT)
478-TCJB475M025R0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB475M025R0100
Description
CAP TANT POLY 4.7UF 25V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
4.7 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
10€ 0,48800€ 4,88
50€ 0,37680€ 18,84
100€ 0,34270€ 34,27
500€ 0,28504€ 142,52
1 000€ 0,26723€ 267,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,29122€ 582,44
6 000€ 0,27117€ 1 627,02
10 000€ 0,26375€ 2 637,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,92720