



TCJB156M025R0150 | |
|---|---|
DigiKey Part Number | 478-9413-2-ND - Tape & Reel (TR) 478-9413-1-ND - Cut Tape (CT) 478-9413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB156M025R0150 |
Description | CAP TANT POLY 15UF 25V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 15 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,49400 | € 4,94 |
| 50 | € 0,38200 | € 19,10 |
| 100 | € 0,34740 | € 34,74 |
| 500 | € 0,28916 | € 144,58 |
| 1 000 | € 0,27116 | € 271,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,29561 | € 591,22 |
| 6 000 | € 0,27534 | € 1 652,04 |
| 10 000 | € 0,26784 | € 2 678,40 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |

