TCH9337M010W0040U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 55,53025
Datasheet
330 µF Hermetically Sealed Tantalum Polymer Capacitor 10 V Nonstandard 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCH9337M010W0040U

DigiKey Part Number
TCH9337M010W0040U-ND
Manufacturer
Manufacturer Product Number
TCH9337M010W0040U
Description
CAP TANT POLY 330UF 10V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF Hermetically Sealed Tantalum Polymer Capacitor 10 V Nonstandard 40mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Capacitance
330 µF
Size / Dimension
0.492" L x 0.433" W (12.50mm x 11.00mm)
Tolerance
±20%
Height - Seated (Max)
0.234" (5.95mm)
Voltage - Rated
10 V
Manufacturer Size Code
9
Type
Hermetically Sealed
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCH9337M010B0040UKYOCERA AVX0TCH9337M010B0040U-ND€ 55,53025Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 157,13000€ 157,13
Manufacturers Standard Package
Unit Price without VAT:€ 157,13000
Unit Price with VAT:€ 191,69860