
TCH9227M016W0040U | |
|---|---|
DigiKey Part Number | TCH9227M016W0040U-ND |
Manufacturer | |
Manufacturer Product Number | TCH9227M016W0040U |
Description | CAP TANT POLY 220UF 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Polymer Capacitor 16 V Nonstandard 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 10000 Hrs @ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Capacitance 220 µF | Size / Dimension 0.492" L x 0.433" W (12.50mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.234" (5.95mm) |
Voltage - Rated 16 V | Manufacturer Size Code 9 |
Type Hermetically Sealed | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 157,13000 | € 157,13 |
| Unit Price without VAT: | € 157,13000 |
|---|---|
| Unit Price with VAT: | € 191,69860 |

