22 µF Hermetically Sealed Tantalum Polymer Capacitor 100 V Nonstandard 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCH9226M100B0150U

DigiKey Part Number
TCH9226M100B0150U-ND
Manufacturer
Manufacturer Product Number
TCH9226M100B0150U
Description
CAP TANT POLY 22UF 100V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Polymer Capacitor 100 V Nonstandard 15mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Capacitance
22 µF
Size / Dimension
0.492" L x 0.433" W (12.50mm x 11.00mm)
Tolerance
±20%
Height - Seated (Max)
0.234" (5.95mm)
Voltage - Rated
100 V
Manufacturer Size Code
9
Type
Hermetically Sealed
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 134,33400€ 671,67
Unit Price without VAT:€ 134,33400
Unit Price with VAT:€ 163,88748