Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCBD157M006CRSZ0H00 | |
|---|---|
DigiKey Part Number | 478-12432-2-ND - Tape & Reel (TR) 478-12432-1-ND - Cut Tape (CT) 478-12432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBD157M006CRSZ0H00 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCBD157M006CRSZ0700 | KYOCERA AVX | 16 223 | 478-TCBD157M006CRSZ0700CT-ND | € 2,78000 | Parametric Equivalent |
| TCBD157M006CRSZ0700E | KYOCERA AVX | 30 500 | 478-TCBD157M006CRSZ0700ECT-ND | € 2,78000 | Parametric Equivalent |
| T540D157K006AH8505 | KEMET | 0 | T540D157K006AH8505-ND | € 10,82154 | Parametric Equivalent |
| T540D157K006AH85057280 | KEMET | 0 | T540D157K006AH85057280-ND | € 7,14978 | Parametric Equivalent |
| T540D157K006AH85057610 | KEMET | 0 | T540D157K006AH85057610-ND | € 7,24239 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,92000 | € 5,92 |
| 10 | € 4,36800 | € 43,68 |
| 50 | € 3,75160 | € 187,58 |
| 100 | € 3,56070 | € 356,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,23774 | € 1 618,87 |
| 1 500 | € 3,08752 | € 4 631,28 |
| 2 500 | € 3,03193 | € 7 579,82 |
| Unit Price without VAT: | € 5,92000 |
|---|---|
| Unit Price with VAT: | € 7,22240 |




