Similar

TCA0J336M8R | |
|---|---|
DigiKey Part Number | 478-TCA0J336M8RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCA0J336M8R |
Description | CAP TANT 33UF 20% 6.3V 1206 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCA0J336M8R Models |
Category | ESR (Equivalent Series Resistance) 3.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D336X06R3A2TE3 | Vishay Sprague | 0 | 293D336X06R3A2TE3-ND | € 0,12836 | Similar |


