10 µF Molded Tantalum Capacitors 25 V 2711 (6728 Metric) 1.4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAZG106K025CRSZ0000

DigiKey Part Number
478-TAZG106K025CRSZ0000TR-ND - Tape & Reel (TR)
478-TAZG106K025CRSZ0000CT-ND - Cut Tape (CT)
478-TAZG106K025CRSZ0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAZG106K025CRSZ0000
Description
CAP TANT 10UF 10% 25V 2711
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2711 (6728 Metric) 1.4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAZG106K025CRSZ0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.4Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2711 (6728 Metric)
Part Status
Active
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Capacitance
Height - Seated (Max)
0.125" (3.17mm)
Tolerance
±10%
Manufacturer Size Code
G
Voltage - Rated
Ratings
COTS
Type
Molded
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,71000€ 6,71
10€ 5,00000€ 50,00
50€ 4,31800€ 215,90
100€ 4,10700€ 410,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 15,22908€ 7 614,54
Manufacturers Standard Package
Unit Price without VAT:€ 6,71000
Unit Price with VAT:€ 8,18620