
TAZB684K025CRSZ0800 | |
|---|---|
DigiKey Part Number | TAZB684K025CRSZ0800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAZB684K025CRSZ0800 |
Description | CAP TANT 0.68UF 10% 25V 1505 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 25 V 1505 (3813 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1505 (3813 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features High Reliability |
Type Molded | Grade Military |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Qualification MIL-PRF-55365/11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,56278 | € 8 906,95 |
| Unit Price without VAT: | € 3,56278 |
|---|---|
| Unit Price with VAT: | € 4,34659 |

