
TAZA105K010CRSZ0900 | |
|---|---|
DigiKey Part Number | 478-8859-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAZA105K010CRSZ0900 |
Description | CAP TANT 1UF 10% 10V 1005 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 1005 (2512 Metric) 5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1005 (2512 Metric) |
Part Status Active | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Capacitance | Height - Seated (Max) 0.065" (1.65mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,15160 | € 7 879,00 |
| Unit Price without VAT: | € 3,15160 |
|---|---|
| Unit Price with VAT: | € 3,84495 |

