
TAP686K025CRW | |
|---|---|
DigiKey Part Number | 478-TAP686K025CRWTR-ND - Tape & Reel (TR) 478-TAP686K025CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP686K025CRW |
Description | CAP TANT 68UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V Radial 800mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,94000 | € 5,94 |
| 10 | € 4,38900 | € 43,89 |
| 50 | € 3,77040 | € 188,52 |
| 100 | € 3,57880 | € 357,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,01420 | € 2 007,10 |
| 1 000 | € 3,89819 | € 3 898,19 |
| 1 500 | € 3,84007 | € 5 760,10 |
| Unit Price without VAT: | € 5,94000 |
|---|---|
| Unit Price with VAT: | € 7,24680 |

