Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

TAP685M035CRW | |
|---|---|
DigiKey Part Number | TAP685M035CRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP685M035CRW |
Description | CAP TANT 6.8UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP685J035CRW | KYOCERA AVX | 0 | TAP685J035CRW-ND | € 0,48144 | Upgrade |
| TAP685K035CCS | KYOCERA AVX | 0 | 478-4182-ND | € 0,88000 | Upgrade |
| TAP685K035FCS | KYOCERA AVX | 0 | TAP685K035FCS-ND | € 0,38788 | Upgrade |
| TAP685M006CRW | KYOCERA AVX | 0 | TAP685M006CRW-ND | € 0,19073 | Similar |
| TAP685M010CRW | KYOCERA AVX | 0 | TAP685M010CRW-ND | € 0,27137 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,50389 | € 503,89 |
| Unit Price without VAT: | € 0,50389 |
|---|---|
| Unit Price with VAT: | € 0,61475 |





