


TAP476K010SRW | |
|---|---|
DigiKey Part Number | 478-7383-2-ND - Tape & Reel (TR) 478-7383-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP476K010SRW |
Description | CAP TANT 47UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code G |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 0,80600 | € 8,06 |
| 50 | € 0,63880 | € 31,94 |
| 100 | € 0,58740 | € 58,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,48419 | € 363,14 |
| 1 500 | € 0,46020 | € 690,30 |
| 2 250 | € 0,44819 | € 1 008,43 |
| 3 750 | € 0,43487 | € 1 630,76 |
| 5 250 | € 0,42709 | € 2 242,22 |
| 7 500 | € 0,41960 | € 3 147,00 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

