
TAP474M035SRS | |
|---|---|
DigiKey Part Number | 478-8982-1-ND - Cut Tape (CT) 478-8982-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP474M035SRS |
Description | CAP TANT 0.47UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 13Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,34200 | € 3,42 |
| 50 | € 0,25940 | € 12,97 |
| 100 | € 0,23400 | € 23,40 |
| 500 | € 0,19112 | € 95,56 |
| 1 000 | € 0,17788 | € 177,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13445 | € 403,35 |
| 6 000 | € 0,12744 | € 764,64 |
| 9 000 | € 0,12392 | € 1 115,28 |
| 15 000 | € 0,12003 | € 1 800,45 |
| 21 000 | € 0,11775 | € 2 472,75 |
| 30 000 | € 0,11556 | € 3 466,80 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

