Upgrade

TAP227M006CRS | |
|---|---|
DigiKey Part Number | TAP227M006CRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP227M006CRS |
Description | CAP TANT 220UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 900mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code M |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 900mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP227K006CRW | KYOCERA AVX | 0 | TAP227K006CRW-ND | € 1,09114 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,17810 | € 2 178,10 |
| Unit Price without VAT: | € 2,17810 |
|---|---|
| Unit Price with VAT: | € 2,65728 |


