
TAP226M035SCS | |
|---|---|
DigiKey Part Number | 478-TAP226M035SCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP226M035SCS |
Description | CAP TANT 22UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,17000 | € 2,17 |
| 10 | € 1,48800 | € 14,88 |
| 50 | € 1,21760 | € 60,88 |
| 100 | € 1,13380 | € 113,38 |
| 500 | € 0,99218 | € 496,09 |
| 1 000 | € 0,94834 | € 948,34 |
| 2 500 | € 0,90204 | € 2 255,10 |
| 5 000 | € 0,87410 | € 4 370,50 |
| Unit Price without VAT: | € 2,17000 |
|---|---|
| Unit Price with VAT: | € 2,64740 |

