2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225M035SRS

DigiKey Part Number
478-TAP225M035SRSCT-ND - Cut Tape (CT)
478-TAP225M035SRSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP225M035SRS
Description
CAP TANT 2.2UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,70000€ 0,70
10€ 0,43700€ 4,37
50€ 0,33580€ 16,79
100€ 0,30470€ 30,47
500€ 0,25208€ 126,04
1 000€ 0,23580€ 235,80
Tape & Box (TB)
QuantityUnit PriceExt Price
3 000€ 0,26432€ 792,96
6 000€ 0,25296€ 1 517,76
9 000€ 0,24727€ 2 225,43
15 000€ 0,24096€ 3 614,40
21 000€ 0,23727€ 4 982,67
30 000€ 0,23372€ 7 011,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,70000
Unit Price with VAT:€ 0,85400