
TAP224K050SCS | |
|---|---|
DigiKey Part Number | 478-1866-ND |
Manufacturer | |
Manufacturer Product Number | TAP224K050SCS |
Description | CAP TANT 0.22UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 50 V Radial 17Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAP224K050SCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 17Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,32100 | € 3,21 |
| 50 | € 0,24280 | € 12,14 |
| 100 | € 0,21860 | € 21,86 |
| 500 | € 0,17796 | € 88,98 |
| 1 000 | € 0,16542 | € 165,42 |
| 3 000 | € 0,14991 | € 449,73 |
| 5 000 | € 0,14418 | € 720,90 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

